MCP4351T-502E/ST
Microchip TechnologyDigital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 20-Pin TSSOP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4351T-502E/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Single Supply Voltage:
5.5 V
Dimension:
6.5 x 4.4 x 14713mmmm
Digital Supply Voltage:
N/R
Family:
MCP4351
Minimum Dual Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Control Interface:
Serial (4-Wire, SPI)4712
Maximum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.55(Typ) mA
Memory Type:
Volatile4720
Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 20-Pin TSSOP - Tape&Reel
Search Keywords:
MCP4351T502EST
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
625
$2.57
$1,606.250
1,250
$1.58
$1,975.000
1,875
$1.25
$2,343.750
2,500
+
$1.23
$3,075.000
Product Guides