MCP4361T-502E/ML
Microchip TechnologyDigital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4361T-502E/ML
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Maximum Single Supply Voltage:
5.5 V
Maximum Supply Current:
0.55(Typ) mA
Maximum Dual Supply Voltage:
N/R
Family:
MCP4361
Minimum Single Supply Voltage:
1.8 V
Memory Type:
Non-Volatile4720
Control Interface:
Serial (4-Wire, SPI)4712
Dimension:
4 x 4 x 0.884713mmmm
Digital Supply Voltage:
N/R
Minimum Dual Supply Voltage:
N/R
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tape&Reel
Search Keywords:
MCP4361T502EML
IN STOCK:
3,300
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
825
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$3.31
$33.100
250
$2.14
$535.000
500
$2.07
$1,035.000
825
$2.01
$1,658.250
1,650
$1.98
$3,267.000
2,475
$1.95
$4,826.250
3,300
+
$1.92
$6,336.000
Product Guides