MCP4362-502E/ST
Microchip TechnologyDigital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4362-502E/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Digital Supply Voltage:
N/R
Minimum Dual Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Maximum Single Supply Voltage:
5.5 V
Dimension:
5 x 4.4 x 14713mmmm
Maximum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.55(Typ) mA
Control Interface:
Serial (4-Wire, SPI)4712
Memory Type:
Non-Volatile4720
Family:
MCP4362
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Search Keywords:
MCP4362502EST
IN STOCK:
0
Manufacturer Stock:
1,056
can ship
12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
96
$1.88
$180.480
192
$1.80
$345.600
288
$1.78
$512.640
576
$1.75
$1,008.000
1,056
$1.69
$1,784.640
2,592
$1.67
$4,328.640
5,088
$1.64
$8,344.320
7,584
+
$1.62
$12,286.080
Product Guides