MCP4362T-502E/ST
Microchip TechnologyDigital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4362T-502E/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Dual Supply Voltage:
N/R
Control Interface:
Serial (4-Wire, SPI)4712
Minimum Dual Supply Voltage:
N/R
Family:
MCP4362
Maximum Supply Current:
0.55(Typ) mA
Memory Type:
Non-Volatile4720
Digital Supply Voltage:
N/R
Dimension:
5 x 4.4 x 14713mmmm
Minimum Single Supply Voltage:
1.8 V
Maximum Single Supply Voltage:
5.5 V
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel
Search Keywords:
MCP4362T502EST
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
625
$4.66
$2,912.500
1,250
$2.47
$3,087.500
1,875
$1.74
$3,262.500
2,500
+
$1.70
$4,250.000
Product Guides