MCP4441-503E/ST
Microchip TechnologyDigital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4441-503E/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
74
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.0025(Typ) mA
Digital Supply Voltage:
N/R
Dimension:
6.5 x 4.4 x 1 mm
Family:
MCP4441
Memory Type:
Non-Volatile
Maximum Single Supply Voltage:
5.5 V
Minimum Single Supply Voltage:
1.8 V
Control Interface:
Serial (2-Wire, I2C)
Minimum Dual Supply Voltage:
N/R
The MICROCHIP TECH. MCP4441-503E/ST is a highly precise Digital Potentiometer designed for automotive applications. It features a resistance of 50kOhm with 128 adjustable positions, offering precise control over resistance values. The potentiometer is non-volatile, ensuring that the resistance settings are retained even when power is disconnected. The device is housed in a 20-pin TSSOP package, allowing for easy integration into automotive circuits. It is supplied in a tube packaging for convenient handling and storage. With its high performance and automotive-grade reliability, the MCP4441-503E/ST is an ideal choice for a wide range of automotive applications that require precise resistance control.
Search Keywords:
MCP4441503EST
IN STOCK:
1,036
Can Ship immediately
Manufacturer Stock:
3,108
can ship
12/6/24
Minimum Order:
74
Multiple:
74
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
74
$1.457
$107.818
148
$1.388
$205.424
296
$1.373
$406.408
518
$1.359
$703.962
1,036
$1.345
$1,393.420
2,516
$1.332
$3,351.312
5,032
+
$1.318
$6,632.176
Product Guides