help desk software
DATA SHEET

MCP4451-103E/ST

Microchip Technology

Digital Potentiometer - 10kOhm - 256 Position - Volatile - Automotive - 20-Pin TSSOP - Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4451-103E/ST
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
74
Package Type:
TUBE
Memory Type:
Volatile
Dimension:
6.5 x 4.4 x 1 mm
Minimum Dual Supply Voltage:
N/R
Maximum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.0025(Typ) mA
Digital Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Control Interface:
Serial (2-Wire, I2C)
Maximum Single Supply Voltage:
5.5 V
Family:
MCP4451
Introducing the MCP4451-103E/ST Digital Potentiometer from Microchip Technology, a versatile component designed for automotive applications. This digital potentiometer features a resistance of 10kOhm and offers 256 adjustable positions, providing precise control over the circuit. The volatile nature ensures rapid changes in resistance, while the 20-Pin TSSOP package allows for easy integration into various systems. Ideal for automotive electronics, this digital potentiometer comes in a protective tube packaging, making it a reliable choice for your application needs.
Search Keywords:
MCP4451103EST
  Different packaging options available.  See Alternatives
IN STOCK: 4,268
Ships today, if you order in
Minimum Order:
74
Multiple:
74
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
74
$1.417
$104.858
148
$1.348
$199.504
296
$1.333
$394.568
518
$1.320
$683.760
1,036
$1.307
$1,354.052
2,516
$1.294
$3,255.704
5,032
$1.281
$6,445.992
7,548 +
$1.268
$9,570.864
Tools/3D Models
Product Guides