help desk software
DATA SHEET

MCP4452-503E/ST

Microchip Technology

Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 14-Pin TSSOP Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4452-503E/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Package Type:
TUBE
The MCP4452-503E/ST from Microchip Tech. is a high performance, low power, 8-channel, digital potentiometer with SPI interface. It features a 10-bit resolution for each channel, enabling precise control and adjustment of resistive values. The device operates over a wide voltage range of 2.7V to 5.5V, making it suitable for a variety of applications including audio equipment, instrumentation, and communication systems. With its excellent reliability and compact size, the MCP4452-503E/ST provides an ideal solution for any design requiring multiple potentiometer channels for precise and flexible control.
Search Keywords:
MCP4452503EST
IN STOCK: 384
Can Ship immediately
Manufacturer Stock:
672   can ship 12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
96
$1.724
$165.504
192
$1.554
$298.368
576
$1.447
$833.472
1,056
$1.417
$1,496.352
2,592
$1.403
$3,636.576
5,088 +
$1.389
$7,067.232
Tools/3D Models
Product Guides