MCP4461-103E/ML
Microchip TechnologyDigital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4461-103E/ML
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.0025(Typ) mA
Minimum Single Supply Voltage:
1.8 V
Family:
MCP4461
Digital Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Minimum Dual Supply Voltage:
N/R
Dimension:
4 x 4 x 0.884713mmmm
Memory Type:
Non-Volatile4720
Control Interface:
Serial (2-Wire, I2C)4712
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Search Keywords:
MCP4461103EML
Different packaging options available. See Alternatives
IN STOCK:
546
Can Ship immediately
Minimum Order:
91
Multiple:
91
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
91
$1.957
$178.087
182
$1.833
$333.606
273
$1.815
$495.495
546
$1.797
$981.162
1,001
$1.779
$1,780.779
2,548
$1.761
$4,487.028
5,005
$1.744
$8,728.720
7,553
+
$1.726
$13,036.478
Product Guides