MCP4461T-104E/ST
Microchip TechnologyDigital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4461T-104E/ST
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Supply Current:
0.0025(Typ) mA
Minimum Single Supply Voltage:
1.8 V
Maximum Dual Supply Voltage:
N/R
Minimum Dual Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Family:
MCP4461
Digital Supply Voltage:
N/R
Control Interface:
Serial (2-Wire, I2C)4712
Dimension:
6.5 x 4.4 x 14713mmmm
Memory Type:
Non-Volatile4720
Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tape&Reel
Search Keywords:
MCP4461T104EST
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
625
$4.62
$2,887.500
1,250
$2.45
$3,062.500
1,875
$1.72
$3,225.000
2,500
+
$1.69
$4,225.000
Product Guides