MCP4531-104E/MS
Microchip TechnologyDigital Potentiometer - 100kOhm - 128 Position - Volatile - Automotive - 8-Pin MSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4531-104E/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Supply Current:
0.0025(Typ) mA
Maximum Dual Supply Voltage:
N/R
Memory Type:
Volatile
Dimension:
3 x 3 x 0.85 mm
Maximum Single Supply Voltage:
5.5 V
Minimum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Control Interface:
Serial (2-Wire, I2C)
Minimum Single Supply Voltage:
1.8 V
Family:
MCP4531
Digital Potentiometer - 100kOhm - 128 Position - Volatile - Automotive - 8-Pin MSOP - Tube
Search Keywords:
MCP4531104EMS
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1,600
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.672
$67.200
300
$0.616
$184.800
1,000
$0.607
$607.000
2,500
$0.570
$1,425.000
5,000
$0.561
$2,805.000
7,500
$0.553
$4,147.500
10,000
$0.544
$5,440.000
15,000
+
$0.536
$8,040.000
Product Guides