MCP4532-502E/MS
Microchip TechnologyDigital Potentiometer - 5kOhm - 129 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4532-502E/MS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
MCP4532
Maximum Dual Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Control Interface:
Serial (2-Wire, I2C)4712
Minimum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.0025(Typ) mA
Dimension:
3 x 3 x 0.854713mmmm
Digital Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Memory Type:
Volatile4720
Digital Potentiometer - 5kOhm - 129 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube
Search Keywords:
MCP4532502EMS
IN STOCK:
0
Manufacturer Stock:
2,000
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
100
$0.701
$70.100
300
$0.644
$193.200
1,000
$0.634
$634.000
2,500
$0.595
$1,487.500
5,000
$0.586
$2,930.000
7,500
$0.577
$4,327.500
10,000
$0.569
$5,690.000
15,000
+
$0.560
$8,400.000
Product Guides