MCP4541-502E/MS
Microchip TechnologyDigital Potentiometer - 5kOhm - 128 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4541-502E/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Dimension:
3 x 3 x 0.85 mm
Minimum Single Supply Voltage:
1.8 V
Digital Supply Voltage:
N/R
Control Interface:
Serial (2-Wire, I2C)
Maximum Single Supply Voltage:
5.5 V
Memory Type:
Non-Volatile
Family:
MCP4541
Minimum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.0025(Typ) mA
Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube
Search Keywords:
MCP4541502EMS
IN STOCK:
0
Manufacturer Stock:
3,900
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
100
$0.829
$82.900
300
$0.795
$238.500
500
$0.783
$391.500
1,000
$0.753
$753.000
2,500
$0.716
$1,790.000
5,000
+
$0.705
$3,525.000
Product Guides