help desk software
DATA SHEET

MCP4542T-104E/MF

Microchip Technology

Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4542T-104E/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Family:
MCP4542
Maximum Supply Current:
0.0025(Typ) mA
Dimension:
3 x 3 x 0.884713mmmm
Maximum Dual Supply Voltage:
N/R
Memory Type:
Non-Volatile4720
Minimum Single Supply Voltage:
1.8 V
Maximum Single Supply Voltage:
5.5 V
Control Interface:
Serial (2-Wire, I2C)4712
Minimum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel
Search Keywords:
MCP4542T104EMF
IN STOCK: 0
Minimum Order:
500
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.784
$392.000
1,000
$0.753
$753.000
3,300
$0.716
$2,362.800
6,600
$0.705
$4,653.000
9,900 +
$0.695
$6,880.500
Tools/3D Models
Product Guides