MCP4551-103E/MS
Microchip TechnologyDigital Potentiometer - 10kOhm - 256 Position - Volatile - Automotive - 8-Pin MSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4551-103E/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
3 x 3 x 0.85 mm
Maximum Supply Current:
0.0025(Typ) mA
Control Interface:
Serial (2-Wire, I2C)
Maximum Dual Supply Voltage:
N/R
Family:
MCP4551
Minimum Dual Supply Voltage:
N/R
Memory Type:
Volatile
Maximum Single Supply Voltage:
5.5 V
Digital Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
The MCP4551-103E/MS is a high-performance digital potentiometer from Microchip Technology, designed specifically for automotive applications. It features a 10kOhm resistance and 256 position settings, allowing for precise control and adjustment in automotive electronic systems.This potentiometer is volatile, meaning it requires power to store the wiper position. Its automotive grade ensures optimal performance in harsh environments, making it suitable for various automotive applications such as audio systems, climate controls, and lighting controls.With its 8-pin MSOP package, the MCP4551-103E/MS offers compact size and easy integration into automotive circuitry. It comes in a tube packaging, providing convenient storage and handling.Overall, the MCP4551-103E/MS digital potentiometer is a reliable and versatile solution for automotive applications, offering precise control, durability, and compact design.
Search Keywords:
MCP4551103EMS
IN STOCK:
700
Can Ship immediately
Manufacturer Stock:
8,000
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
100
$0.886
$88.600
300
$0.873
$261.900
500
$0.864
$432.000
1,000
$0.855
$855.000
2,500
$0.847
$2,117.500
5,000
+
$0.838
$4,190.000
Product Guides