MCP4551T-502E/MS
Microchip TechnologyDigital Potentiometer - Linear - 1 Circuit - 257 Taps - 5k Ohms - I²C Interface - Volatile Memory Type - 1.8 to 5.5V - 8-MSOP Package - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4551T-502E/MS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
The MCP4551T-502E/MS is digital potentiometer with dimensions: 3 x 3 x 0.85 mm. Operating temperature range is from -40°C to 125°C.
Search Keywords:
MCP4551T502EMS
IN STOCK:
3,500
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
250
$0.882
$220.500
500
$0.873
$436.500
1,000
$0.864
$864.000
2,500
$0.855
$2,137.500
5,000
$0.847
$4,235.000
7,500
$0.838
$6,285.000
10,000
+
$0.830
$8,300.000
Product Guides