MCP4561-104E/MS
Microchip TechnologyDigital Potentiometer - 100kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4561-104E/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Minimum Single Supply Voltage:
1.8 V
Family:
MCP4561
Minimum Dual Supply Voltage:
N/R
Control Interface:
Serial (2-Wire, I2C)
Memory Type:
Non-Volatile
Digital Supply Voltage:
N/R
Maximum Supply Current:
0.0025(Typ) mA
Maximum Dual Supply Voltage:
N/R
Dimension:
3 x 3 x 0.85 mm
Maximum Single Supply Voltage:
5.5 V
The MCP4561-104E/MS is a highly reliable digital potentiometer designed specifically for automotive applications. It features a resistance of 100kOhm and provides precise and flexible control with its 256 position settings. The non-volatile memory ensures the potentiometer retains its settings even when power is removed. This 8-pin MSOP package ensures compact and space-saving integration, allowing for easy installation in automotive systems. The MCP4561-104E/MS comes in a tube packaging, offering convenience and protection during handling and storage. Upgrade your automotive systems with this high-quality digital potentiometer from Microchip Tech.
Search Keywords:
MCP4561104EMS
IN STOCK:
1,200
Ships today, if you order in
Manufacturer Stock:
7,700
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
100
$0.970
$97.000
300
$0.933
$279.900
500
$0.919
$459.500
1,000
$0.888
$888.000
2,500
$0.848
$2,120.000
5,000
$0.835
$4,175.000
7,500
+
$0.823
$6,172.500
Product Guides