MCP4561-503E/MS
Microchip TechnologyDigital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4561-503E/MS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Minimum Single Supply Voltage:
1.8 V
Maximum Supply Current:
0.0025(Typ) mA
Dimension:
3 x 3 x 0.85 mm
Digital Supply Voltage:
N/R
Control Interface:
Serial (2-Wire, I2C)
Memory Type:
Non-Volatile
Family:
MCP4561
Maximum Single Supply Voltage:
5.5 V
Minimum Dual Supply Voltage:
N/R
Maximum Dual Supply Voltage:
N/R
The MCP4561-503E/MS is a highly reliable and compact 8-pin MSOP digital potentiometer offered by Microchip Tech. Designed for automotive applications, this potentiometer provides a resistance of 50kOhm and boasts 256 positions, ensuring precise and accurate adjustments. With its non-volatile memory, the MCP4561-503E/MS retains its settings even after power loss, making it suitable for critical automotive systems. Packaged in a convenient tube, this digital potentiometer offers excellent performance, durability, and ease of use, making it an ideal choice for automotive design applications.
Search Keywords:
MCP4561503EMS
Different packaging options available. See Alternatives
IN STOCK:
1,500
Can Ship immediately
Manufacturer Stock:
1,800
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
100
$0.965
$96.500
300
$0.951
$285.300
500
$0.936
$468.000
1,000
$0.922
$922.000
2,500
$0.909
$2,272.500
5,000
$0.895
$4,475.000
7,500
$0.882
$6,615.000
10,000
+
$0.868
$8,680.000
Product Guides