MCP45HV31-104E/MQ
Microchip TechnologyDigital Potentiometer - 100kOhm - 128 Position - Volatile 20-Pin QFN EP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP45HV31-104E/MQ
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
73
Package Type:
TUBE
Memory Type:
Volatile4720
Maximum Single Supply Voltage:
36 V
Maximum Supply Current:
0.045(Typ) mA
Maximum Dual Supply Voltage:
±18 V
Dimension:
5 x 5 x 0.884713mmmm
Family:
MCP45HV31
Control Interface:
Serial (2-Wire, I2C)4712
Minimum Dual Supply Voltage:
±5 V
Digital Supply Voltage:
1.8 to 5.5 V
Minimum Single Supply Voltage:
10 V
Digital Potentiometer - 100kOhm - 128 Position - Volatile 20-Pin QFN EP - Tube
Search Keywords:
MCP45HV31104EMQ
IN STOCK:
0
Minimum Order:
73
Multiple:
73
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
73
$1.43
$104.390
146
$1.37
$200.020
292
$1.35
$394.200
511
$1.30
$664.300
1,022
$1.23
$1,257.060
2,555
$1.22
$3,117.100
5,037
+
$1.20
$6,044.400
Product Guides