MCP45HV31-502E/ST
Microchip TechnologyDigital Potentiometer - 5kOhm - 128 Position - Volatile 14-Pin TSSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP45HV31-502E/ST
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Maximum Single Supply Voltage:
36 V
Family:
MCP45HV31
Minimum Single Supply Voltage:
10 V
Maximum Supply Current:
0.045(Typ) mA
Digital Supply Voltage:
1.8 to 5.5 V
Minimum Dual Supply Voltage:
±5 V
Maximum Dual Supply Voltage:
±18 V
Dimension:
5 x 4.4 x 14713mmmm
Memory Type:
Volatile4720
Control Interface:
Serial (2-Wire, I2C)4712
The MCP45HV31-502E/ST is a versatile digital potentiometer designed by MICROCHIP TECH. It features a 5kOhm resistance and offers the convenience of 128 different position options. This potentiometer is designed to be volatile and comes in a compact 14-pin TSSOP package, making it suitable for various applications. The product is delivered in a tube packaging format for easy handling and storage. With its precision and reliability, the MCP45HV31-502E/ST is an excellent choice for electronic designs that require precise voltage control and adjustment.
Search Keywords:
MCP45HV31502EST
IN STOCK:
2,112
Can Ship immediately
Manufacturer Stock:
2,688
can ship
12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
96
$1.503
$144.288
192
$1.424
$273.408
576
$1.353
$779.328
1,056
$1.339
$1,413.984
2,592
$1.326
$3,436.992
5,088
$1.313
$6,680.544
7,584
+
$1.300
$9,859.200
Product Guides