MCP45HV31-503E/ST
Microchip TechnologyDigital Potentiometer - 50kOhm - 128 Position - Volatile 14-Pin TSSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP45HV31-503E/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Maximum Single Supply Voltage:
36 V
Digital Supply Voltage:
1.8 to 5.5 V
Control Interface:
Serial (2-Wire, I2C)4712
Family:
MCP45HV31
Minimum Dual Supply Voltage:
±5 V
Memory Type:
Volatile4720
Maximum Supply Current:
0.045(Typ) mA
Dimension:
5 x 4.4 x 14713mmmm
Minimum Single Supply Voltage:
10 V
Maximum Dual Supply Voltage:
±18 V
Digital Potentiometer - 50kOhm - 128 Position - Volatile 14-Pin TSSOP - Tube
Search Keywords:
MCP45HV31503EST
IN STOCK:
0
Manufacturer Stock:
1,728
can ship
12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
23 Weeks
can ship
5/1/25
Quantity
Unit Price
Ext. Price
96
$1.43
$137.280
192
$1.37
$263.040
576
$1.30
$748.800
1,056
$1.23
$1,298.880
2,592
$1.22
$3,162.240
5,088
+
$1.20
$6,105.600
Product Guides