MCP45HV51-503E/MQ
Microchip TechnologyDigital Potentiometer - 50kOhm - 256 Position - Volatile 20-Pin QFN EP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP45HV51-503E/MQ
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
73
Package Type:
TUBE
Minimum Dual Supply Voltage:
±5 V
Dimension:
5 x 5 x 0.884713mmmm
Digital Supply Voltage:
1.8 to 5.5 V
Memory Type:
Volatile4720
Maximum Single Supply Voltage:
36 V
Family:
MCP45HV51
Control Interface:
Serial (2-Wire, I2C)4712
Maximum Dual Supply Voltage:
±18 V
Maximum Supply Current:
0.045(Typ) mA
Minimum Single Supply Voltage:
10 V
Digital Potentiometer - 50kOhm - 256 Position - Volatile 20-Pin QFN EP - Tube
Search Keywords:
MCP45HV51503EMQ
IN STOCK:
0
Manufacturer Stock:
1,679
can ship
12/6/24
Minimum Order:
73
Multiple:
73
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
73
$1.52
$110.960
146
$1.48
$216.080
292
$1.42
$414.640
511
$1.40
$715.400
1,022
$1.33
$1,359.260
2,555
$1.31
$3,347.050
5,037
+
$1.29
$6,497.730
Product Guides