MCP45HV51-503E/ST
Microchip TechnologyDigital Potentiometer - 50kOhm - 256 Position - Volatile 14-Pin TSSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP45HV51-503E/ST
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Maximum Supply Current:
0.045(Typ) mA
Maximum Dual Supply Voltage:
±18 V
Maximum Single Supply Voltage:
36 V
Memory Type:
Volatile
Control Interface:
Serial (2-Wire, I2C)
Dimension:
5 x 4.4 x 1 mm
Minimum Dual Supply Voltage:
±5 V
Family:
MCP45HV51
Digital Supply Voltage:
1.8 to 5.5 V
Minimum Single Supply Voltage:
10 V
The MICROCHIP TECH. part MCP45HV51-503E/ST is a highly versatile digital potentiometer, designed to offer precise resistance adjustment in various electronic applications. With a resistance value of 50kOhm and 256 available positions, this potentiometer allows for fine-tuning and control of voltage levels or signal gain.Its volatile nature ensures that all adjustments made can be reset to default values upon power cycling, making it suitable for applications requiring dynamic settings. This potentiometer comes in a convenient 14-pin TSSOP package, offering compact size and ease of integration into your circuit board. It is also supplied in a tube packaging for added protection during transportation and storage.With its high level of reliability and accurate performance, the MCP45HV51-503E/ST digital potentiometer is a trusted choice among engineers and electronic enthusiasts alike.
Search Keywords:
MCP45HV51503EST
IN STOCK:
960
Ships today, if you order in
Manufacturer Stock:
1,056
can ship
12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
96
$1.44
$138.240
192
$1.42
$272.640
288
$1.39
$400.320
576
$1.37
$789.120
1,056
$1.31
$1,383.360
2,592
$1.29
$3,343.680
5,088
+
$1.27
$6,461.760
Product Guides