MCP4651-502E/ST
Microchip TechnologyDigital Potentiometer - 5kOhm - 256 Position - Volatile - Automotive - 14-Pin TSSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4651-502E/ST
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Family:
MCP4651
Maximum Dual Supply Voltage:
N/R
Control Interface:
Serial (2-Wire, I2C)
Minimum Single Supply Voltage:
1.8 V
Dimension:
5 x 4.4 x 1 mm
Maximum Single Supply Voltage:
5.5 V
Memory Type:
Volatile
Minimum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.0025(Typ) mA
Digital Supply Voltage:
N/R
Digital Potentiometer - 5kOhm - 256 Position - Volatile - Automotive - 14-Pin TSSOP - Tube
Search Keywords:
MCP4651502EST
IN STOCK:
960
Can Ship immediately
Manufacturer Stock:
169
can ship
12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
8 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
96
$1.025
$98.400
192
$0.985
$189.120
576
$0.931
$536.256
1,056
$0.922
$973.632
2,592
$0.913
$2,366.496
5,088
$0.904
$4,599.552
7,584
$0.895
$6,787.680
10,080
+
$0.886
$8,930.880
Product Guides