MCP4662-103E/UN
Microchip TechnologyDigital Potentiometer - 10kOhm - 256 Position - Non-Volatile - Automotive - 10-Pin MSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4662-103E/UN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Control Interface:
Serial (2-Wire, I2C)
Minimum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Maximum Supply Current:
0.0025(Typ) mA
Maximum Single Supply Voltage:
5.5 V
Dimension:
3 x 3 x 0.85 mm
Family:
MCP4662
Memory Type:
Non-Volatile
Minimum Single Supply Voltage:
1.8 V
Maximum Dual Supply Voltage:
N/R
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile - Automotive - 10-Pin MSOP - Tube
Search Keywords:
MCP4662103EUN
IN STOCK:
0
Manufacturer Stock:
7,600
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
100
$1.29
$129.000
300
$1.22
$366.000
500
$1.20
$600.000
1,000
$1.15
$1,150.000
2,500
$1.11
$2,775.000
5,000
$1.09
$5,450.000
7,500
+
$1.08
$8,100.000
Product Guides