MCP4716A3T-E/MAY
Microchip TechnologyDAC - 1-Channel - 10-bit - Automotive - 6-Pin DFN EP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4716A3T-E/MAY
RoHS:
Yes
HTS:
8542390040
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Digital Supply Support:
No4826
Conversion Rate:
N/A
Family:
MCP4716
Dimension:
2 x 2 x 0.834824mmmm
Maximum Dual Supply Voltage:
N/R
Full Scale Error:
20.54828LSB
Digital Interface Type:
Serial (2-Wire, I2C)4825
Integral Nonlinearity Error:
±3.6254829LSB
Converter Type:
General Purpose4823
Architecture:
Resistor-String4821
DAC - 1-Channel - 10-bit - Automotive - 6-Pin DFN EP - Tape&Reel
Search Keywords:
MCP4716A3TEMAY
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
750
$1.534
$1,150.500
1,500
$0.944
$1,416.000
2,250
$0.747
$1,680.750
3,000
+
$0.732
$2,196.000
Product Guides