MCP4725A0T-E/CH
Microchip TechnologyDAC - 12 bit - Serial - 2.7V to 5.5V - 6 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4725A0T-E/CH
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Dual Supply Voltage:
N/R
Integral Nonlinearity Error:
±14.5 LSB
Conversion Rate:
N/A
Family:
MCP4725
Converter Type:
General Purpose
Digital Interface Type:
Serial (2-Wire, I2C)
Dimension:
2.9 x 1.6 x 1.15 mm
Full Scale Error:
±2 %
Digital Supply Support:
No
Architecture:
Resistor-String
MCP4725 is a single channel, 12-bit, voltage output Digital-to-Analog Converter with integrated EEPROM and an I2C Compatible Serial Interface. The MCP4725 DAC offers integrated non-volatile memory (EEPROM) which allows DAC register and configuration bit values to be saves at powered off. The VREF pin or the device VDD can be selected as the DAC’s reference voltage. Power-Down modes enable system current reduction when the DAC output voltage is not required. These devices are available in small 6-pin SOT-23 packages.
Search Keywords:
MCP4725A0TECH
IN STOCK:
11,250
Ships today, if you order in
Manufacturer Stock:
27,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
250
$0.959
$239.750
500
$0.945
$472.500
1,000
$0.909
$909.000
3,000
$0.864
$2,592.000
6,000
$0.851
$5,106.000
9,000
+
$0.838
$7,542.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BPA09SBR
Side Actuated DIP
17-8441-226
Touch Screen Capacitive USB 20.65in 5-Pin
DSPIC33FJ64MC506A-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
AFK476M50E16T-F
Aluminum Electrolytic Capacitor - SMD - Low ESR - 47uF ±20% - 50VDC - 8.0mm Dia x 6.2mm - ...
MCP1407-E/SN
Dual MOSFET Driver IC - Driver - Low Side - 4.5V-18V Supply - 6A Out - 40ns Delay - SOIC N...