help desk software
DATA SHEET

MCP4725A1T-E/CH

Microchip Technology

DAC - 12 bit - Serial - 2.7V to 5.5V - SOT-23 - 6 Pins. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4725A1T-E/CH
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Conversion Rate:
N/A
Converter Type:
General Purpose
Digital Supply Support:
No
Family:
MCP4725
Full Scale Error:
±2 %FSR
Digital Interface Type:
Serial (2-Wire, I2C)
Maximum Dual Supply Voltage:
N/R
Dimension:
3.1(Max) x 1.8(Max) x 1.3(Max) mm
Integral Nonlinearity Error:
±14.5 LSB
Architecture:
Resistor-String
The MCP4725A1T-E/CH is a single channel, buffered voltage output 12bit digital to analogue converter (DAC) with EEPROM memory in 6 pin SOT-23 package. Its on-board precision output amplifier allows it to achieve rail to rail analogue output. This low power, high accuracy DAC input and configuration data can be programmed to non volatile memory (EEPROM) by user using I2C interface command. The non volatile memory feature enables the DAC device to hold DAC input code during power off time and DAC output is available immediately after power up. The MCP4725 includes power on reset (POR) circuit to ensure reliable power up and an on-board charge pump for EEPROM programming voltage. It has two wire I2C compatible serial interface for standard (100KHz), fast (400KHz) or high speed (3.4MHz) mode.
Search Keywords:
MCP4725A1TECH
IN STOCK: 11,239
Can Ship immediately
Manufacturer Stock:
120,000   can ship 10/28/24
Minimum Order:
250
Factory Lead-Time
4 Weeks can ship 11/11/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.961
$240.250
500
$0.951
$475.500
1,000
$0.942
$942.000
3,000
$0.932
$2,796.000
6,000
$0.923
$5,538.000
9,000
$0.914
$8,226.000
12,000 +
$0.904
$10,848.000
Tools/3D Models
Product Guides