MCP4725A2T-E/CH
Microchip TechnologyDAC - 1-Channel - 12-bit - Automotive - 6-Pin SOT-23 - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4725A2T-E/CH
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Digital Supply Support:
No
Digital Interface Type:
Serial (2-Wire, I2C)
Full Scale Error:
±2 %FSR
Integral Nonlinearity Error:
±14.5 LSB
Converter Type:
General Purpose
Maximum Dual Supply Voltage:
N/R
Architecture:
Resistor-String
Conversion Rate:
N/A
Family:
MCP4725
Dimension:
3.1(Max) x 1.8(Max) x 1.3(Max) mm
DAC - 1-Channel - 12-bit - Automotive - 6-Pin SOT-23 - Tape&Reel
Search Keywords:
MCP4725A2TECH
IN STOCK:
4,250
Can Ship immediately
Manufacturer Stock:
102,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
250
$0.991
$247.750
500
$0.951
$475.500
1,000
$0.942
$942.000
3,000
$0.932
$2,796.000
6,000
$0.923
$5,538.000
9,000
$0.914
$8,226.000
12,000
+
$0.904
$10,848.000
Product Guides