help desk software
DATA SHEET

MCP4728A0-E/UN

Microchip Technology

DAC - 4-Channel - 12-bit - Automotive - 10-Pin MSOP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4728A0-E/UN
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Integral Nonlinearity Error:
±13 LSB
Family:
MCP4728
Digital Supply Support:
No
Digital Interface Type:
Serial (2-Wire, I2C)
Maximum Dual Supply Voltage:
N/R
Converter Type:
General Purpose
Architecture:
Resistor-String
Full Scale Error:
±3 %
Dimension:
3 x 3 x 0.85 mm
Conversion Rate:
N/A
DAC - 4-Channel - 12-bit - Automotive - 10-Pin MSOP - Tube
Search Keywords:
MCP4728A0EUN
  Different packaging options available.  See Alternatives
IN STOCK: 6,700
Can Ship immediately
Manufacturer Stock:
7,200   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.83
$183.000
300
$1.76
$528.000
500
$1.73
$865.000
1,000
$1.66
$1,660.000
2,500
$1.63
$4,075.000
5,000
$1.61
$8,050.000
7,500 +
$1.59
$11,925.000
Tools/3D Models
Product Guides