MCP4728A0T-E/UN
Microchip TechnologyDAC - 4-Channel - 12-bit - Automotive - 10-Pin MSOP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4728A0T-E/UN
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Family:
MCP4728
Digital Supply Support:
No
Digital Interface Type:
Serial (2-Wire, I2C)
Integral Nonlinearity Error:
±13 LSB
Full Scale Error:
±3 %FSR
Architecture:
Resistor-String
Maximum Dual Supply Voltage:
N/R
Converter Type:
General Purpose
Conversion Rate:
N/A
Dimension:
3 x 3 x 0.85 mm
DAC - 4-Channel - 12-bit - Automotive - 10-Pin MSOP - Tape&Reel
Search Keywords:
MCP4728A0TEUN
Different packaging options available. See Alternatives
IN STOCK:
5,000
Can Ship immediately
Manufacturer Stock:
62,500
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
250
$1.76
$440.000
500
$1.73
$865.000
1,000
$1.66
$1,660.000
2,500
$1.63
$4,075.000
5,000
$1.61
$8,050.000
7,500
+
$1.59
$11,925.000
Product Guides