MCP4728A1T-E/UN
Microchip TechnologyDAC - 4-Channel - 12-bit - Automotive - 10-Pin MSOP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4728A1T-E/UN
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Architecture:
Resistor-String4821
Conversion Rate:
N/A
Dimension:
3 x 3 x 0.854824mmmm
Maximum Dual Supply Voltage:
N/R
Family:
MCP4728
Integral Nonlinearity Error:
±134829LSB
Full Scale Error:
±34828%FSR
Converter Type:
General Purpose4823
Digital Interface Type:
Serial (2-Wire, I2C)4825
Digital Supply Support:
No4826
The MCP4728A1T-E/UN is a highly reliable and compact 4-channel, 12-bit digital-to-analog converter (DAC) designed specifically for automotive applications. This versatile device is housed in a 10-pin MSOP package, making it ideal for space-constrained designs. It offers exceptional performance and accuracy, ensuring precise and stable analog outputs. The MCP4728A1T-E/UN operates over a wide temperature range, making it suitable for harsh automotive environments. Additionally, it is supplied on tape and reel for easy manufacturing and handling. With its automotive-grade features and robust design, the MCP4728A1T-E/UN is the perfect choice for integrated analog signal generation in automotive electronics.
Search Keywords:
MCP4728A1TEUN
Different packaging options available. See Alternatives
IN STOCK:
2,500
Can Ship immediately
Manufacturer Stock:
5,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
250
$1.873
$468.250
500
$1.854
$927.000
1,000
$1.835
$1,835.000
2,500
$1.817
$4,542.500
5,000
$1.799
$8,995.000
7,500
+
$1.781
$13,357.500
Product Guides