help desk software
DATA SHEET

MCP47CMB01-E/UN

Microchip Technology

DAC - 1-Channel - 8-bit - 10-Pin MSOP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP47CMB01-E/UN
RoHS:
Yes
HTS:
8542390040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Conversion Rate:
N/A
Dimension:
3 x 3 x 0.854824mmmm
Architecture:
Resistor-String4821
Family:
MCP47CMB01
Digital Supply Support:
No4826
Digital Interface Type:
Serial (2-Wire, I2C)4825
Integral Nonlinearity Error:
±0.14829LSB
Converter Type:
General Purpose4823
Full Scale Error:
2.54828LSB
Maximum Dual Supply Voltage:
N/R
DAC - 1-Channel - 8-bit - 10-Pin MSOP - Tube
Search Keywords:
MCP47CMB01EUN
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.914
$91.400
300
$0.877
$263.100
500
$0.864
$432.000
1,000
$0.831
$831.000
2,500
$0.790
$1,975.000
5,000 +
$0.778
$3,890.000
Tools/3D Models
Product Guides