help desk software
DATA SHEET

MCP47CMB11-E/MF

Microchip Technology

DAC - 1-Channel - 10-bit - 10-Pin DFN EP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP47CMB11-E/MF
RoHS:
Yes
HTS:
8542390040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Integral Nonlinearity Error:
±0.254829LSB
Architecture:
Resistor-String4821
Converter Type:
General Purpose4823
Digital Interface Type:
Serial (2-Wire, I2C)4825
Digital Supply Support:
No4826
Conversion Rate:
N/A
Family:
MCP47CMB11
Dimension:
3 x 3 x 0.884824mmmm
Full Scale Error:
94828LSB
DAC - 1-Channel - 10-bit - 10-Pin DFN EP - Tube
Search Keywords:
MCP47CMB11EMF
IN STOCK: 0
Minimum Order:
120
Multiple:
120
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
120
$1.15
$138.000
360
$1.13
$406.800
600
$1.09
$654.000
1,080
$1.07
$1,155.600
2,520
$1.04
$2,620.800
5,040
$1.02
$5,140.800
7,560 +
$1.01
$7,635.600
Tools/3D Models
Product Guides