MCP47FEB22A0-E/ST
Microchip TechnologyDAC - 2-Channel - 12-bit - 8-Pin TSSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP47FEB22A0-E/ST
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Full Scale Error:
70 LSB
Integral Nonlinearity Error:
±6 LSB
Digital Interface Type:
Serial (2-Wire)
Digital Supply Support:
No
Maximum Dual Supply Voltage:
N/R
Family:
MCP47FEB22
Dimension:
3 x 4.4 x 1 mm
Architecture:
Resistor-String
Converter Type:
General Purpose
Conversion Rate:
N/A
The MCP47FEB22A0-E/ST is a 2-channel, 12-bit digital-to-analog converter (DAC) manufactured by Microchip Technology. This DAC is housed in an 8-pin TSSOP package, providing a compact and reliable solution for various applications. It offers precise, high-resolution conversion of digital signals to analog voltages, making it ideal for use in audio systems, instrumentation, and control systems. The MCP47FEB22A0-E/ST is supplied in a tube packaging, ensuring convenient handling and storage. With its excellent performance and easy integration, this DAC is an excellent choice for designers seeking to achieve accurate analog outputs in their electronic projects.
Search Keywords:
MCP47FEB22A0EST
IN STOCK:
800
Can Ship immediately
Manufacturer Stock:
400
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
8 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
10
$3.057
$30.570
50
$2.552
$127.600
300
$2.400
$720.000
500
$2.376
$1,188.000
1,000
$2.352
$2,352.000
2,500
$2.329
$5,822.500
5,000
$2.305
$11,525.000
7,500
+
$2.282
$17,115.000
Product Guides