help desk software
DATA SHEET

MCP47FVB11A1-E/ST

Microchip Technology

DAC - 1-Channel - 10-bit - 8-Pin TSSOP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP47FVB11A1-E/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Integral Nonlinearity Error:
±1.54829LSB
Dimension:
3 x 4.4 x 14824mmmm
Converter Type:
General Purpose4823
Family:
MCP47FVB11
Digital Supply Support:
No4826
Digital Interface Type:
Serial (2-Wire, I2C)4825
Conversion Rate:
N/A
Architecture:
Resistor-String4821
Full Scale Error:
184828LSB
Maximum Dual Supply Voltage:
N/R
DAC - 1-Channel - 10-bit - 8-Pin TSSOP - Tube
Search Keywords:
MCP47FVB11A1EST
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.914
$91.400
300
$0.877
$263.100
500
$0.864
$432.000
1,000
$0.831
$831.000
2,500
$0.790
$1,975.000
5,000 +
$0.778
$3,890.000
Tools/3D Models
Product Guides