MCP4802-E/SN
Microchip TechnologyDAC - 2-Channel - 8-bit - Automotive - 8-Pin SOIC N - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4802-E/SN
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Architecture:
Resistor-String
Conversion Rate:
N/A
Converter Type:
General Purpose
Maximum Dual Supply Voltage:
N/R
Digital Interface Type:
Serial (3-Wire, SPI, Microwire)
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Family:
MCP4802
Full Scale Error:
±2 %FSR
Digital Supply Support:
No
Integral Nonlinearity Error:
±1 LSB
The MCP4802-E/SN is a versatile and reliable DAC (Digital-to-Analog Converter) designed for automotive applications. With 2 channels and an 8-bit resolution, this DAC offers precise and accurate analog voltage outputs. It comes in an 8-pin SOIC N package, ensuring easy installation and compatibility with a wide range of circuit boards. The MCP4802-E/SN is packaged in a tube for convenient storage and protection. With its automotive-grade specifications and exceptional performance, this DAC is ideal for automotive electronic systems that require precise voltage control and signal conversion.
Search Keywords:
MCP4802ESN
Different packaging options available. See Alternatives
IN STOCK:
4,800
Can Ship immediately
Manufacturer Stock:
66,800
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
100
$1.477
$147.700
300
$1.461
$438.300
500
$1.446
$723.000
1,000
$1.432
$1,432.000
2,500
$1.417
$3,542.500
5,000
$1.403
$7,015.000
7,500
+
$1.389
$10,417.500
Product Guides