MCP4821-E/MS
Microchip TechnologyDAC - 1-Channel - 12-bit - Automotive - 8-Pin MSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4821-E/MS
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
3 x 3 x 0.85 mm
Integral Nonlinearity Error:
±12 LSB
Digital Interface Type:
Serial (3-Wire, SPI, Microwire)
Maximum Dual Supply Voltage:
N/R
Architecture:
Resistor-String
Converter Type:
General Purpose
Digital Supply Support:
No
Family:
MCP4821
Conversion Rate:
N/A
Full Scale Error:
±2 %
The MCP4821-E/MS is a 1-channel, 12-bit digital-to-analog converter (DAC) designed specifically for automotive applications. It is housed in an 8-pin MSOP package, making it compact and suitable for space-constrained designs. This DAC offers precise and accurate conversion of digital signals to analog voltage outputs, enabling seamless integration with automotive control systems. The MCP4821-E/MS is supplied in a tube package, ensuring easy handling and protection during shipping and assembly. With its robust automotive-grade specifications and high-resolution performance, this DAC is an ideal choice for various automotive applications that require reliable and precise analog voltage generation.
Search Keywords:
MCP4821EMS
Different packaging options available. See Alternatives
IN STOCK:
1,095
Ships today, if you order in
Manufacturer Stock:
900
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
6 Weeks
can ship
1/8/25
Quantity
Unit Price
Ext. Price
10
$2.78
$27.800
100
$2.38
$238.000
300
$2.34
$702.000
500
$2.31
$1,155.000
1,000
$2.27
$2,270.000
2,500
$2.24
$5,600.000
5,000
$2.21
$11,050.000
7,500
+
$2.17
$16,275.000
Product Guides