MCP4822-E/MS
Microchip TechnologyDAC - - Dual - 12 bit - Serial - 2.7V to 5.5V - MSOP - 8 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4822-E/MS
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Converter Type:
General Purpose
Architecture:
Resistor-String
Integral Nonlinearity Error:
±12 LSB
Digital Supply Support:
No
Dimension:
3 x 3 x 0.85 mm
Family:
MCP4822
Conversion Rate:
N/A
Maximum Dual Supply Voltage:
N/R
Full Scale Error:
±2 %
Digital Interface Type:
Serial (3-Wire, SPI, Microwire)
The MCP4822-E/MS is a 12-bit 2-channel Digital-to-Analogue Converter with internal voltage reference. This device offers high accuracy and low power consumption. Communication with the device is accomplished via a simple serial interface using SPI protocols. This device provides very high accuracy and low noise performance and is suitable for applications, such as set point control, offset adjustment and sensor calibration applications.
Search Keywords:
MCP4822EMS
Different packaging options available. See Alternatives
IN STOCK:
1,445
Can Ship immediately
Manufacturer Stock:
300
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$4.050
$20.250
50
$3.290
$164.500
100
$2.941
$294.100
300
$2.912
$873.600
500
$2.883
$1,441.500
1,000
$2.854
$2,854.000
2,500
$2.825
$7,062.500
5,000
+
$2.797
$13,985.000
Product Guides
Product Changes