Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP48CMB12-E/MG
RoHS:
Yes
HTS:
8542390040
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
TUBE
Integral Nonlinearity Error:
±0.254829LSB
Digital Interface Type:
Serial (4-Wire, SPI)4825
Architecture:
Resistor-String4821
Conversion Rate:
N/A
Maximum Dual Supply Voltage:
N/R
Dimension:
3 x 3 x 0.834824mmmm
Digital Supply Support:
No4826
Family:
MCP48CMB12
Converter Type:
General Purpose4823
Full Scale Error:
94828LSB
DAC - 2-Channel - 10-bit - 16-Pin QFN EP - Tube
Search Keywords:
MCP48CMB12EMG
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.06
$20.600
120
$1.89
$226.800
360
$1.82
$655.200
600
$1.77
$1,062.000
1,080
$1.70
$1,836.000
2,520
$1.68
$4,233.600
5,040
$1.65
$8,316.000
7,560
+
$1.63
$12,322.800
Product Guides