help desk software
DATA SHEET

MCP48CMB22-E/MG

Microchip Technology

DAC - 2-Channel - 12-bit - 16-Pin QFN EP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP48CMB22-E/MG
RoHS:
Yes
HTS:
8542390040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
TUBE
Digital Supply Support:
No4826
Conversion Rate:
N/A
Converter Type:
General Purpose4823
Architecture:
Resistor-String4821
Digital Interface Type:
Serial (4-Wire, SPI)4825
Dimension:
3 x 3 x 0.834824mmmm
Full Scale Error:
354828LSB
Family:
MCP48CMB22
Integral Nonlinearity Error:
±14829LSB
Maximum Dual Supply Voltage:
N/R
DAC - 2-Channel - 12-bit - 16-Pin QFN EP - Tube
Search Keywords:
MCP48CMB22EMG
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.88
$28.800
50
$2.72
$136.000
120
$2.64
$316.800
360
$2.51
$903.600
600
$2.38
$1,428.000
1,080 +
$2.35
$2,538.000
Tools/3D Models
Product Guides