help desk software
DATA SHEET

MCP48CVB02-E/MF

Microchip Technology

DAC - 2-Channel - 8-bit - 10-Pin DFN EP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP48CVB02-E/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
TUBE
Dimension:
3 x 3 x 0.884824mmmm
Conversion Rate:
N/A
Integral Nonlinearity Error:
±0.14829LSB
Architecture:
Resistor-String4821
Full Scale Error:
2.54828LSB
Digital Interface Type:
Serial (4-Wire, SPI)4825
Digital Supply Support:
No4826
Converter Type:
General Purpose4823
Maximum Dual Supply Voltage:
N/R
Family:
MCP48CVB02
DAC - 2-Channel - 8-bit - 10-Pin DFN EP - Tube
Search Keywords:
MCP48CVB02EMF
IN STOCK: 0
Minimum Order:
120
Multiple:
120
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
120
$1.19
$142.800
360
$1.17
$421.200
600
$1.13
$678.000
1,080
$1.11
$1,198.800
2,520
$1.07
$2,696.400
5,040
$1.06
$5,342.400
7,560 +
$1.04
$7,862.400
Tools/3D Models
Product Guides