help desk software
DATA SHEET

MCP48CVB12-E/UN

Microchip Technology

DAC - 2-Channel - 10-bit - 10-Pin MSOP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP48CVB12-E/UN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Converter Type:
General Purpose4823
Digital Supply Support:
No4826
Family:
MCP48CVB12
Architecture:
Resistor-String4821
Maximum Dual Supply Voltage:
N/R
Integral Nonlinearity Error:
±0.254829LSB
Conversion Rate:
N/A
Full Scale Error:
94828LSB
Digital Interface Type:
Serial (4-Wire, SPI)4825
Dimension:
3 x 3 x 0.854824mmmm
DAC - 2-Channel - 10-bit - 10-Pin MSOP - Tube
Search Keywords:
MCP48CVB12EUN
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.67
$167.000
300
$1.61
$483.000
500
$1.58
$790.000
1,000
$1.51
$1,510.000
2,500
$1.48
$3,700.000
5,000 +
$1.46
$7,300.000
Tools/3D Models
Product Guides