MCP48FEB22-E/UN
Microchip TechnologyDAC - 2-Channel - 12-bit - 10-Pin MSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP48FEB22-E/UN
RoHS:
Yes
HTS:
8542390040
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Integral Nonlinearity Error:
±6 LSB
Converter Type:
Digital Trimming Potentiometer
Maximum Dual Supply Voltage:
N/R
Conversion Rate:
N/A
Full Scale Error:
70 LSB
Digital Supply Support:
No
Dimension:
3 x 3 x 0.85 mm
Family:
MCP48FEB22
Architecture:
Resistor-String
Digital Interface Type:
Serial (4-Wire, 5-Wire, SPI)
The MICROCHIP TECH MCP48FEB22-E/UN is a 2-channel 12-bit DAC (Digital-to-Analog Converter) designed to provide accurate analog outputs for various applications. With its compact 10-pin MSOP package, this DAC offers an excellent space-saving solution without compromising performance. It supports a resolution of 12 bits, ensuring high precision and smooth signal generation. The device is supplied in a tube packaging for easy handling and protection during transportation. Overall, the MCP48FEB22-E/UN is an ideal choice for systems that require reliable and precise analog voltage outputs in a compact form factor.
Search Keywords:
MCP48FEB22EUN
Different packaging options available. See Alternatives
IN STOCK:
730
Can Ship immediately
Manufacturer Stock:
11,000
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
10
$2.959
$29.590
50
$2.503
$125.150
300
$2.371
$711.300
500
$2.347
$1,173.500
1,000
$2.324
$2,324.000
2,500
$2.300
$5,750.000
5,000
$2.277
$11,385.000
7,500
+
$2.255
$16,912.500
Product Guides