MCP48FVB11-E/UN
Microchip TechnologyDAC - 1-Channel - 10-bit - 10-Pin MSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP48FVB11-E/UN
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Full Scale Error:
184828LSB
Conversion Rate:
N/A
Converter Type:
Digital Trimming Potentiometer4823
Integral Nonlinearity Error:
±1.54829LSB
Dimension:
3 x 3 x 0.854824mmmm
Maximum Dual Supply Voltage:
N/R
Architecture:
Resistor-String4821
Family:
MCP48FVB11
Digital Interface Type:
Serial (4-Wire, 5-Wire, SPI)4825
Digital Supply Support:
No4826
The MCP48FVB11-E/UN DAC by Microchip Technology is a 1-channel, 10-bit digital-to-analog converter enclosed in a 10-pin MSOP package. This versatile device is ideal for a wide range of applications requiring precise voltage or current output control. With its compact design and tube packaging, it offers convenience and ease of integration into various electronic systems. The MCP48FVB11-E/UN DAC ensures accurate and reliable performance for critical applications, making it a valuable component for numerous industrial, automotive, and consumer electronic designs.
Search Keywords:
MCP48FVB11EUN
IN STOCK:
1,000
Can Ship immediately
Manufacturer Stock:
5,000
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
100
$0.887
$88.700
300
$0.853
$255.900
500
$0.840
$420.000
1,000
$0.812
$812.000
2,500
$0.775
$1,937.500
5,000
+
$0.763
$3,815.000
Product Guides