help desk software
DATA SHEET

MCP4901-E/SN

Microchip Technology

DAC - 1-Channel - 8-bit - Automotive - 8-Pin SOIC N - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4901-E/SN
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Integral Nonlinearity Error:
±1 LSB
Family:
MCP4901
Full Scale Error:
1 %
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Converter Type:
General Purpose
Digital Interface Type:
Serial (3-Wire, SPI, Microwire)
Maximum Dual Supply Voltage:
N/R
Digital Supply Support:
No
Conversion Rate:
N/A
Architecture:
Resistor-String
DAC - 1-Channel - 8-bit - Automotive - 8-Pin SOIC N - Tube
Search Keywords:
MCP4901ESN
IN STOCK: 950
Can Ship immediately
Manufacturer Stock:
1,000   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.965
$96.500
300
$0.951
$285.300
500
$0.942
$471.000
1,000
$0.932
$932.000
2,500
$0.923
$2,307.500
5,000
$0.914
$4,570.000
7,500
$0.904
$6,780.000
10,000 +
$0.895
$8,950.000
Tools/3D Models
Product Guides