Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4911-E/P
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Full Scale Error:
1 %
Digital Supply Support:
No
Architecture:
Resistor-String
Digital Interface Type:
Serial (3-Wire, SPI, Microwire)
Converter Type:
General Purpose
Integral Nonlinearity Error:
±3.5 LSB
Dimension:
9.27 x 6.35 x 3.3 mm
Conversion Rate:
N/A
Family:
MCP4911
Maximum Dual Supply Voltage:
N/R
DAC - 1-Channel - 10-bit - Automotive - 8-Pin PDIP - Tube
Search Keywords:
MCP4911EP
IN STOCK:
205
Can Ship immediately
Manufacturer Stock:
2,040
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
60
$1.42
$85.200
300
$1.34
$402.000
540
$1.32
$712.800
1,020
$1.26
$1,285.200
2,520
$1.24
$3,124.800
5,040
+
$1.22
$6,148.800
Product Guides