help desk software
DATA SHEET

MCP4911-E/SN

Microchip Technology

DAC - 1-Channel - 10-bit - Automotive - 8-Pin SOIC N - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4911-E/SN
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Architecture:
Resistor-String
Maximum Dual Supply Voltage:
N/R
Full Scale Error:
1 %
Digital Interface Type:
Serial (3-Wire, SPI, Microwire)
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Digital Supply Support:
No
Conversion Rate:
N/A
Converter Type:
General Purpose
Integral Nonlinearity Error:
±3.5 LSB
Family:
MCP4911
DAC - 1-Channel - 10-bit - Automotive - 8-Pin SOIC N - Tube
Search Keywords:
MCP4911ESN
  Different packaging options available.  See Alternatives
IN STOCK: 300
Ships today, if you order in
Manufacturer Stock:
2,900   can ship 11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.38
$138.000
300
$1.36
$408.000
500
$1.34
$670.000
1,000
$1.32
$1,320.000
2,500
$1.30
$3,250.000
5,000
$1.28
$6,400.000
7,500
$1.26
$9,450.000
10,000 +
$1.24
$12,400.000
Tools/3D Models
Product Guides