help desk software
DATA SHEET

MCP4921-E/P

Microchip Technology

DAC - 1-Channel - 12-bit - Automotive - 8-Pin PDIP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4921-E/P
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
TUBE
Converter Type:
General Purpose
Digital Supply Support:
No
Full Scale Error:
1 %
Maximum Dual Supply Voltage:
N/R
Integral Nonlinearity Error:
±12 LSB
Family:
MCP4921
Conversion Rate:
N/A
Digital Interface Type:
Serial (3-Wire, SPI, Microwire)
Dimension:
9.27 x 6.35 x 3.3 mm
Architecture:
Resistor-String
DAC - 1-Channel - 12-bit - Automotive - 8-Pin PDIP - Tube
Search Keywords:
MCP4921EP
IN STOCK: 792
Can Ship immediately
Manufacturer Stock:
14,640   can ship 12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$2.215
$132.900
120
$2.088
$250.560
300
$2.067
$620.100
540
$2.047
$1,105.380
1,020
$2.026
$2,066.520
2,520
$2.006
$5,055.120
5,040
$1.986
$10,009.440
7,500 +
$1.966
$14,745.000
Tools/3D Models
Product Guides