MCP4921T-E/MS
Microchip TechnologyDAC - 1-Channel - 12-bit - Automotive - 8-Pin MSOP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4921T-E/MS
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Dimension:
3 x 3 x 0.85 mm
Digital Interface Type:
Serial (3-Wire, SPI, Microwire)
Family:
MCP4921
Integral Nonlinearity Error:
±12 LSB
Full Scale Error:
1 %
Digital Supply Support:
No
Converter Type:
General Purpose
Maximum Dual Supply Voltage:
N/R
Architecture:
Resistor-String
Conversion Rate:
N/A
The MICROCHIP TECH. MCP4921T-E/MS is a single-channel, 12-bit digital-to-analog converter (DAC) designed specifically for automotive applications. It comes in an 8-pin MSOP package, making it compact and ideal for space-constrained designs. The DAC provides high-resolution analog output, ensuring accurate and precise control of voltage levels. Its automotive-grade construction makes it suitable for use in harsh environments and automotive systems. The MCP4921T-E/MS is supplied on tape and reel, making it convenient for automated assembly processes.
Search Keywords:
MCP4921TEMS
Different packaging options available. See Alternatives
IN STOCK:
1,825
Can Ship immediately
Manufacturer Stock:
5,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
250
$1.931
$482.750
500
$1.912
$956.000
1,000
$1.893
$1,893.000
2,500
$1.874
$4,685.000
5,000
$1.855
$9,275.000
7,500
+
$1.837
$13,777.500
Product Guides
Product Changes