MCP4922-E/SL
Microchip TechnologyDAC - Dual - 12 bit - Serial - 2.7V to 5.5V - SOIC - 14-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4922-E/SL
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
57
Package Type:
TUBE
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Integral Nonlinearity Error:
±4(Typ) LSB
Converter Type:
General Purpose
Maximum Dual Supply Voltage:
N/R
Family:
MCP4922
Digital Interface Type:
Serial (3-Wire, SPI, Microwire)
Architecture:
Resistor-String
Digital Supply Support:
No
Conversion Rate:
N/A
Full Scale Error:
-0.1(Typ) %
The MCP4922-E/SL is a 12-bit dual-channel voltage output Digital-to-Analogue (DAC) Converter with SPI interface. This device offers high accuracy and low power consumption. Communication with the device is accomplished via a simple serial interface using SPI protocols. This device provide very high accuracy and low noise performance. The user can shut down both DAC channels by using SHDN pin or shut down the DAC channel individually by setting the configuration register bits. In shutdown mode, most of the internal circuits in the shutdown channel are turned off for power savings and the output amplifier is configured to present a known high resistance output load (500kΩ typical).
Search Keywords:
MCP4922ESL
Different packaging options available. See Alternatives
IN STOCK:
1,083
Can Ship immediately
Manufacturer Stock:
4,845
can ship
11/29/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
57
$2.161
$123.177
114
$2.139
$243.846
285
$2.118
$603.630
513
$2.096
$1,075.248
1,026
$2.076
$2,129.976
2,508
$2.055
$5,153.940
5,016
$2.034
$10,202.544
7,524
+
$2.014
$15,153.336
Product Guides